
This 5.1nF PP film capacitor is designed for high-voltage applications, with a DC rated voltage of 1kV. It features a 3% tolerance and is available in a radial through hole package. The operating temperature range is -40°C to 105°C, making it suitable for a variety of applications. The capacitor is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10512HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10512HVB technical specifications.
| Capacitance | 5.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10512HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.