
This Panasonic ECW-H10513JVB is a 51nF film capacitor with a radial lead pitch of 15mm and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a capacitance tolerance of 5%. The capacitor is packaged in bulk quantities of 100 and features a dielectric material of polypropylene.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10513JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10513JVB technical specifications.
| Capacitance | 51nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.886inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10513JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
