
This 56nF film capacitor from Panasonic features a radial package and through hole mount, with a maximum operating temperature range of -40°C to 105°C. The capacitor has a dielectric material of polypropylene and a tolerance of 3%. It is rated for a DC voltage of 1kV and is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Panasonic ECW-H10563HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10563HVB technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.886inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10563HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
