
This Panasonic ECW-H10563JVB is a 56nF film capacitor with a maximum operating temperature range of -40°C to 105°C. It has a DC rated voltage of 1kV and a tolerance of 5%. The capacitor is packaged in a radial case with a lead pitch of 15mm and a seated height of 0.886inch. It is designed for through hole mounting and is available in a bulk packaging quantity of 100.
Sign in to ask questions about the Panasonic ECW-H10563JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10563JVB technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.886inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10563JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
