
The ECW-H10622HVB is a 6.2nF film capacitor with a DC rated voltage of 1kV, suitable for high-temperature applications up to 105°C. It has a radial lead pitch of 10mm and is designed for through-hole mounting. The capacitor features a polypropylene dielectric material and a tolerance of 3%. It is available in bulk packaging with a quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10622HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10622HVB technical specifications.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10622HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.