
The ECW-H10623RJV is a 62nF film capacitor from Panasonic, rated for 1kV DC with a tolerance of 5%. It features a radial package with a lead pitch of 7.5mm and a height of 23mm. The capacitor is designed for through hole mounting and is available in quantities of 300 per reel. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The ECW-H10623RJV is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10623RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10623RJV technical specifications.
| Capacitance | 62nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10623RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
