
This 6.8nF PP film capacitor is designed for high-voltage applications, with a DC rated voltage of 1kV and a tolerance of 5%. It features a radial package with a 10mm lead pitch, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C, making it suitable for a variety of applications. The Panasonic ECW-H10682JVB is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10682JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10682JVB technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10682JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
