
This 7.5nF film capacitor from Panasonic features a radial lead pitch of 10mm and a maximum operating temperature of 105°C. It has a DC rated voltage of 1kV and a tolerance of 5%. The capacitor is packaged in bulk and has a package quantity of 100. It is designed for use in through hole applications.
Sign in to ask questions about the Panasonic ECW-H10752JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10752JVB technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10752JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
