
The ECW-H10753JV is a 75nF PP film capacitor from Panasonic, rated for 1kV DC voltage and 5% tolerance. It is available in a radial package with a lead pitch of 20mm and a height of 19.5mm. The capacitor is designed for through-hole mounting and is suitable for operation over a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is available in bulk packaging with a quantity of 100 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10753JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10753JV technical specifications.
| Capacitance | 75nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.5mm |
| Lead Pitch | 20mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10753JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
