
This 82nF PP film capacitor is rated for 1kV and has a tolerance of 5%. It is available in a radial package with a lead pitch of 7.5mm and a height of 25mm. The capacitor is suitable for operation between -40°C and 105°C. It is packaged in an ammo pack with 300 units per package and is RoHS compliant.
Sign in to ask questions about the Panasonic ECW-H10823RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10823RJV technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10823RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
