
The ECW-H10912JVB is a film capacitor with a capacitance of 9.1nF and a DC rated voltage of 1kV. It is available in a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor has a tolerance of 5% and is suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H10912JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H10912JVB technical specifications.
| Capacitance | 9.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10912JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
