Panasonic ECW-H10913RJV technical specifications.
| Capacitance | 91nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25.5mm |
| Height - Seated (Max) | 1.004inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10913RJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
