This 1nF film capacitor from Panasonic features a radial lead free construction with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1.25kV and a voltage rating of 1kV AC. The capacitor is packaged in a bulk quantity of 100 units and has a tolerance of 3%. It is suitable for use in a variety of applications where a reliable and high-performance capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12102HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12102HL technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12102HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.