The ECW-H12104HV is a 100nF film capacitor with a DC rated voltage of 1.25kV. It features a radial lead pitch of 25mm and a height of 24mm. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 100. It has a tolerance of 3% and is RoHS compliant. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H12104HV technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24mm |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 15.5mm |
| RoHS | Compliant |
No datasheet is available for this part.