
Radial film capacitor with 100nF capacitance and 5% tolerance, designed for high-frequency applications. Features a PP dielectric and a 1.25kV DC rated voltage. Constructed with a 25mm lead pitch and 0.8mm lead diameter for through-hole PCB mounting. Operating temperature range is -40°C to 105°C. Dimensions are 28mm (length) x 15.5mm (depth) x 24mm (height).
Panasonic ECW-H12104JV technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12104JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
