
The ECW-H12104JVB is a 100nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 17.5mm and is available in bulk packaging with a package quantity of 100. The capacitor has a DC rated voltage of 1.25kV and a tolerance of 5%. It is suitable for use in a variety of applications where a high-capacity capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12104JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12104JVB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12104JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
