
The ECW-H12112JVB is a 1.1nF film capacitor from Panasonic with a DC rated voltage of 1.25kV. It features a radial package with a 10mm lead pitch and is designed for through hole mounting. The capacitor has a tolerance of 5% and is rated for operation between -40°C and 105°C. It is available in bulk packaging with a quantity of 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12112JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12112JVB technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12112JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
