The ECW-H12122JV is a 1.2nF film capacitor from Panasonic with a DC rated voltage of 1.25kV. It has a radial construction and a maximum operating temperature of 105°C. The capacitor is available in a bulk packaging with 100 units per package and is RoHS compliant. It measures 18mm in length, 7mm in width, and 13.5mm in height, with a lead diameter of 0.8mm and a lead length of 25mm. The capacitor can be mounted through a hole and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12122JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12122JV technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12122JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.