The ECW-H12122JVB is a 1.2nF film capacitor with a DC rated voltage of 1.25kV, suitable for use in applications where high voltage stability is required. It has a radial lead pitch of 10mm and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is available in bulk packaging. The dielectric material is polypropylene, providing a high level of insulation and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12122JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12122JVB technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12122JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.