This Panasonic ECW-H12122RJV is a 1.2nF film capacitor with a DC rated voltage of 1.25kV, operating within a temperature range of -40°C to 105°C. It features a radial lead pitch of 7.5mm and a package quantity of 500 units in an ammo pack. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a radial package with a height of 18.5mm, length of 18mm, and width of 7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12122RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12122RJV technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12122RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.