The ECW-H12123RJV is a 12nF PP film capacitor from Panasonic, rated for 1.25kV DC voltage and 5% tolerance. It is available in a radial package with a through hole mount. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is packaged in an ammo pack with 400 units per package.
Sign in to ask questions about the Panasonic ECW-H12123RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12123RJV technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12123RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.