This 1.3nF film capacitor from Panasonic features a 3% tolerance and a maximum operating temperature of 105°C. It has a DC rated voltage of 1.25kV and an AC voltage rating of 1kV. The capacitor is packaged in a radial case with a lead pitch of 15mm and is designed for through hole mounting. It is lead free and has a dielectric material of polypropylene.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12132HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12132HL technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12132HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.