The ECW-H12133HL is a 13nF PP film capacitor with a DC rated voltage of 1.25kV and a tolerance of 3%. It is available in a radial package with a lead pitch of 15mm and is designed for through hole mounting. The capacitor operates over a temperature range of -40 to 105°C and is lead free.
Panasonic ECW-H12133HL technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.