
This Panasonic film capacitor features a capacitance of 15nF and a DC rated voltage of 1.25kV. It is available in a radial package with a lead pitch of 10mm and is suitable for through hole mounting. The operating temperature range is -40°C to 105°C. The capacitor is packaged in bulk quantities of 100.
Sign in to ask questions about the Panasonic ECW-H12153JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12153JVB technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12153JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
