This 15nF PP film capacitor from Panasonic is rated for a maximum operating temperature of 105°C and a DC rated voltage of 1.25kV. It features a radial package with a lead pitch of 7.5mm and a length of 18mm. The capacitor is available in a tape and reel packaging with 400 units per package and is RoHS compliant. It has a tolerance of 3% and is suitable for use in a variety of applications.
Panasonic ECW-H12153RHV technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.