The ECW-H12163HL is a 16nF PP film capacitor from Panasonic with a DC rated voltage of 1.25kV and an AC voltage rating of 1kV. It features a radial package with a lead pitch of 20mm and is designed for through hole mounting. The capacitor has a temperature range of -40°C to 105°C and is lead free. It is available in bulk packaging with 100 units per package.
Panasonic ECW-H12163HL technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.