
This 16nF film capacitor from Panasonic features a radial lead pitch of 15mm and is rated for a maximum operating temperature of 105°C. It has a tolerance of 3% and is available in a bulk packaging quantity of 100. The capacitor is suitable for use in a variety of applications due to its through hole mount and 1.25kV DC rated voltage.
Sign in to ask questions about the Panasonic ECW-H12163HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12163HVB technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12163HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.