This 16nF film capacitor from Panasonic features a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 105°C and is rated for a DC voltage of 1.25kV. The capacitor has a tolerance of 5% and is packaged in an ammo pack with 500 units per package. It is compliant with RoHS regulations.
Panasonic ECW-H12163RJV technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Lead Pitch | 7.5mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.