The ECW-H12182HL is a 1.8nF film capacitor with a DC rated voltage of 1.25kV and a tolerance of 3%. It is available in a radial package with a lead pitch of 15mm and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is lead free. It is suitable for use in a variety of applications where a high voltage film capacitor is required.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H12182HL technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.