
The ECW-H12182JVB is a 1.8nF PP film capacitor from Panasonic, rated for a DC voltage of 1.25kV. It features a radial package with a 10mm lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is available in bulk packaging with a quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12182JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12182JVB technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12182JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.