This 18nF film capacitor features a radial lead-free construction with a maximum operating temperature range of -40°C to 105°C. It has a DC rated voltage of 1.25kV and an AC voltage rating of 1kV. The capacitor is packaged in a bulk quantity of 100 units and has a tolerance of 3%. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Sign in to ask questions about the Panasonic ECW-H12183HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12183HL technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12183HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.