This 20nF PP film capacitor is designed for high-reliability applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial lead pitch of 7.5mm and a termination type of radial. The capacitor is packaged in a tape and reel format with 400 units per package. It is compliant with RoHS regulations and has a DC rated voltage of 1.25kV.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H12203RHV technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Lead Pitch | 7.5mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.