The ECW-H12223HL is a 22nF film capacitor with a 3% tolerance and a radial package. It is designed for through-hole mounting and is lead-free. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 1.25kV and an AC voltage of 1kV. The capacitor is packaged in bulk quantities of 100 units.
Panasonic ECW-H12223HL technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12223HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.