The ECW-H12223HVB is a 22nF PP film capacitor from Panasonic with a DC rated voltage of 1.25kV and a tolerance of 3%. It is available in a radial package with a lead pitch of 15mm, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is available in bulk packaging with a quantity of 100 per package.
Sign in to ask questions about the Panasonic ECW-H12223HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12223HVB technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12223HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.