The ECW-H12223JL is a 22nF PP film capacitor with a voltage rating of 1kV AC and 1.25kV DC. It features a 5% tolerance and is available in a radial through-hole package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and suitable for use in a variety of applications.
Panasonic ECW-H12223JL technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.