
Radial film capacitor with 22nF capacitance and 1.25kV DC rated voltage. Features a polypropylene (PP) dielectric and 5% tolerance. Operating temperature range from -40°C to 105°C. Through-hole mounting with a 20mm lead pitch. Dimensions: 23mm length, 8.5mm width, 16.5mm height, with 0.8mm lead diameter. RoHS compliant and lead-free.
Panasonic ECW-H12223JV technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Diameter | 0.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 354V |
| DC Rated Voltage | 1.25kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12223JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
