
The ECW-H12223JVB is a 22nF film capacitor with a DC rated voltage of 1.25kV. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor is designed for through hole mounting and has a height of 21.5mm and a width of 8.5mm. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H12223JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12223JVB technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12223JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
