
The ECW-H12273HV is a 27nF film capacitor with a DC rated voltage of 1.25kV. It features a radial package with a lead pitch of 20mm and a height of 17.5mm. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 100. The operating temperature range is from -40°C to 105°C. The ECW-H12273HV is RoHS compliant.
Sign in to ask questions about the Panasonic ECW-H12273HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12273HV technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.748inch |
| Lead Pitch | 20mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12273HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.