
Radial film capacitor featuring 27nF capacitance and 1.25kV DC rated voltage. This PP dielectric component offers 5% tolerance and operates within a -40°C to 105°C temperature range. The radial package has a 20mm lead pitch, 0.8mm lead diameter, and 25mm lead length, with dimensions of 23mm (L) x 9mm (D) x 17.5mm (H). Designed for through-hole PCB mounting, it is RoHS compliant and supplied in bulk packaging.
Panasonic ECW-H12273JV technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12273JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
