The ECW-H12302JL is a 3nF film capacitor from Panasonic, featuring a radial lead free design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1.25kV and an AC voltage rating of 1kV. The capacitor is packaged in bulk quantities of 100 and is suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic ECW-H12302JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12302JL technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12302JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.