Radial film capacitor with 3.3nF capacitance and 1.25kV DC rating. Features a metalized polypropylene dielectric and straight radial leads with a 15mm pitch. Designed for through-hole PCB mounting, this component operates from -40°C to 105°C with a 5% tolerance. Packaged in bulk, it offers a lead-free and RoHS-compliant solution.
Panasonic ECW-H12332JV technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Diameter | 0.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12332JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.