The ECW-H12332JVB is a 3.3nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a 10mm lead pitch and is available in bulk packaging with 100 pieces per package. This capacitor has a DC rated voltage of 1.25kV and a tolerance of 5%. It is suitable for use in a variety of applications where a high-reliability capacitor is required.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H12332JVB technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.