The ECW-H12333HVB is a 33nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1.25kV and a tolerance of 3%. The capacitor is packaged in a radial package with a lead pitch of 15mm and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H12333HVB technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.925inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.