
Radial film capacitor with 33nF capacitance and 1.25kV DC rated voltage. Features PP dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 23mm (length) x 10mm (width) x 18.5mm (height) with a 20mm lead pitch. Through-hole mounting with straight radial leads.
Panasonic ECW-H12333JV technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.2% |
| Height | 18.5mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12333JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
