
The ECW-H12333RHV is a 33nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1.25kV and is available in an ammo pack with 300 pieces. The capacitor is RoHS compliant and features a radial lead pitch of 7.5mm and a length of 0.906inch. It is suitable for use in a variety of applications where a high capacitance value is required.
Sign in to ask questions about the Panasonic ECW-H12333RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12333RHV technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23.5mm |
| Height - Seated (Max) | 0.925inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12333RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.