The ECW-H12362HVB film capacitor from Panasonic is a radial through-hole component with a capacitance of 3.6nF and a DC rated voltage of 1.25kV. It features a tolerance of 3% and a maximum operating temperature of 105°C. The capacitor is packaged in bulk quantities of 100 units and has a seated height of 0.689inch and a length of 0.709inch. It is suitable for use in a variety of applications due to its operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H12362HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12362HVB technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 10mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12362HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.