
This 3.6nF PP film capacitor is designed for high-reliability applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a 10mm lead pitch, suitable for through-hole mounting. The capacitor has a DC rated voltage of 1.25kV and a tolerance of 5%. It is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic ECW-H12362JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12362JVB technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12362JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
