The ECW-H12362RHV is a film capacitor from Panasonic with a capacitance of 3.6nF and a DC rated voltage of 1.25kV. It features a radial package with a lead pitch of 7.5mm and a height of 17.5mm. The capacitor is designed for through hole mounting and is available in a tape and reel packaging with 500 pieces per package. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECW-H12362RHV technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 7.5mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
