
The ECW-H12363RJV is a 36nF PP film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in an ammo pack with 300 pieces per package. This capacitor is RoHS compliant and features a radial termination with a lead pitch of 7.5mm and a length of 0.906inch. The capacitor has a height of 24mm and a width of 10mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H12363RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H12363RJV technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24mm |
| Height - Seated (Max) | 0.945inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12363RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
