This film capacitor from Panasonic has a capacitance of 3.9nF with a tolerance of ±3%. It operates at a maximum DC voltage of 1.25kV and is available in a radial package with a lead pitch of 15mm. The capacitor is designed for through-hole mounting and has a seated height of 0.551inch. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100. The operating temperature range is from -40°C to 105°C.
Panasonic ECW-H12392HV technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.25kV |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.